ST 63/23/24 | Block
Control and isolating transformer, 63 VA, 24 V, 84 %, ST 63/23/24
Unit Price (€ / pc.)
54.5496 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
54.55 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5496 €
5 pcs.
51.2890 €
15 pcs.
49.3136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control or safety/isolating transformers w. low inrush current, type Block ST.
Suitable for operation as safety or control transformer to IEC 61558-2-6, EN 61558-2-6, VDE 0570 and UL 506. Isolating transformer to IEC 61558-2-4, EN 61558-2-4, VDE 0570
With rated power 63 VA, type ST 63.
Technical specifications
Ausgangsleistung | 63 W | |
Breite | 60 mm | |
Höhe | 89 mm | |
Länge | 78 mm | |
Primärspannung | 230 V | |
Sekundärspannung (1) | 24 V | |
Wirkungsgrad | 84 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |