STEU 100/23 | Block

Control and isolating transformer, 100 VA, 115 V/115 V, 86 %, STEU 100/23

Order No.: 40C1760
EAN: 4099891344320
MPN:
STEU 100/23
Series: STEU
STEU 100/23 Block Power Transformers
Image may differ
Unit Price (€ / pc.)
78.2306 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
78.23 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2306 €
5 pcs.
73.5301 €
15 pcs.
70.7217 €
50 pcs.
67.5920 €
150 pcs.
64.7717 €
*incl. VAT plus shipping costs
**Subject to prior sale

Isolating transformers w. low inrush current, type Block STEU 100/23 with combination base plate

Suitable for rail mounting (TH-35).

Insulation class: B.

Connection: spring force terminals, PE 6.3 x 0.8.

Ambient temperatures: max. 40 °C.

Dimensions: A 84, B 85, C 96, D 64, E 64, F 54.5 mm.

Weight: 2.1 kg.

Technical specifications
Ausgangsleistung 100 W
Breite 85 mm
Höhe 96 mm
Länge 84 mm
Primärspannung 230/400 V
Sekundärspannung (1) 115 V
Sekundärspannung (2) 115 V
Wirkungsgrad 86 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes