STEU 250/23 | Block

Control and isolating transformer, 250 VA, 115 V/115 V, 88 %, STEU 250/23

Order No.: 40C1772
EAN: 4099891344382
MPN:
STEU 250/23
Series: STEU
STEU 250/23 Block Power Transformers Image 1
STEU 250/23 Block Power Transformers Image 2
Image may differ
Unit Price (€ / pc.)
92.8676 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
92.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.8676 €

Isolating transformers w. low inrush current, type Block STEU 250/23 with combination base plate

Suitable for rail mounting (TH-35).

Insulation class: B.

Connection: spring force terminals, PE 6.3 x 0.8.

Ambient temperatures: max. 40 °C.

Dimensions: A 96, B 102, C 104, D 84, E 87, F 62.5 mm.

Weight: 3.6 kg.

Technical specifications
Output power 250 W
Width 125 mm
Height 105 mm
Length 96 mm
Primary voltage 230/400 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 88 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes