STEU 63/24 | Block

Control and isolating transformer, 63 VA, 12 V/12 V, 86 %, STEU 63/24

Order No.: 40C1750
EAN: 4099891344276
MPN:
STEU 63/24
Series: STEU
STEU 63/24 Block Power Transformers Image 1
STEU 63/24 Block Power Transformers Image 2
Image may differ
Unit Price (€ / pc.)
56.1799 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1799 €

Safety transformer with low inrush current type Block STEU 63/24 with combination base plate


Also suitable for rail mounting (TH-35)

Insulation class: B,

Connection: Federkraftklemmen, PE 6,3 x 0,8,

Ambient temperature: max. 40 °C.

dimensions: A 78, B 85, C 88, D 64, E 64, F 46 mm,

Weight: 1,3 kg.

Technical specifications
Ausgangsleistung 63 W
Breite 85 mm
Höhe 88 mm
Länge 84 mm
Primärspannung 230/400 V
Sekundärspannung (1) 12 V
Sekundärspannung (2) 12 V
Wirkungsgrad 86 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes