STU 1600/2X115 | Block

Control and isolating transformer, 1.6 kVA, 115 V/115 V, 94 %, STU 1600/2X115

Order No.: 42C1273
EAN: 4099891345655
MPN:
STU 1600/2X115
Series: STU
STU 1600/2X115 Block Power Transformers
Image may differ
Unit Price (€ / pc.)
359.3681 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
359.37 € *
Price list
Quantity
Price per unit*
1 pcs.
359.3681 €
5 pcs.
341.3396 €
10 pcs.
323.3111 €
20 pcs.
299.2731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Output power 1.6 kW
Width 145 mm
Height 182 mm
Length 192 mm
Primary voltage 230 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 94 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes