BR 2200 | Block
Variable isolating transformer, 250 V, 2.2 kV·A, 0 µV
Unit Price (€ / pc.)
2,311.3608 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,311.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,311.3608 €
Variable isolating transformers, type Block BR 2200.
I/O circuit with protective winding and automatic circuit breaker, infinitely variable output voltage, illuminated power switch. Thanks to the gripping recesses on the side and its well-arranged instruments, the transformer can be stacked neatly underneath measuring equipment for saving space
Technical specifications
Ausgangsleistung | 2.2 kW | |
Breite | 250 mm | |
Höhe | 300 mm | |
Länge | 450 mm | |
Primärspannung | 230 V | |
Schutzart (IP) | IP20 | |
Sekundärspannung (1) | 250 V | |
Wirkungsgrad | 89 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |