RKD 120/2X15 | Block
Toroidal safety transformer, 120 VA, 15 V, 15 V, 2x115 V, Block RKD 120/2X15
Unit Price (€ / pc.)
78.0402 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
78.04 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0402 €
5 pcs.
73.3516 €
15 pcs.
70.5551 €
50 pcs.
67.4254 €
150 pcs.
64.6170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toroidal safety transformers, type Block RKD.
Safety transformer to IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6, open design, dual voltage for series and parallel I/O wiring, reinforced insulation between the primary and secondary circuit, very low magnetic leakage field, not short circuit-proof, prepared for safety class II
Rated power 120 VA.
Technical specifications
Output power | 120 W | |
diameter | 96 mm | |
Height | 45 mm | |
Primary voltage | 2 x 115 V | |
Secondary voltage (1) | 15 V | |
Secondary voltage (2) | 15 V | |
efficiency | 91 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |