RKD 225/2X30 | Block
Toroidal safety transformer, 225 VA, 30 V, 30 V, 2x115 V, Block RKD 225/2X30
Unit Price (€ / pc.)
88.0124 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 225 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 30 V | |
| Secondary voltage (2) | 30 V | |
| efficiency | 92 % | |
| diameter | 117 mm | |
| Height | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |