RKD 30/2X12 | Block

Toroidal safety transformer, 30 VA, 12 V, 12 V, 2x115 V, Block RKD 30/2X12

Order No.: 38C4508
EAN: 4099891350239
MPN:
RKD 30/2X12
Series: RKD
Block
RKD 30/2X12 Block Toroidal Transformers Image 1
RKD 30/2X12 Block Toroidal Transformers Image 2
Image may differ
Unit Price (€ / pc.)
54.0260 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.0260 €

Toroidal safety transformers, type Block RKD.

Safety transformer to IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6, open design, dual voltage for series and parallel I/O wiring, reinforced insulation between the primary and secondary circuit, very low magnetic leakage field, not short circuit-proof, prepared for safety class II

Rated power 30 VA.

Technical specifications
Output power 30 W
diameter 70 mm
Height 31 mm
Primary voltage 2 x 115 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 82 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes