RKD 40/2X15 | Block

Toroidal safety transformer, 40 VA, 15 V, 15 V, 2x115 V, Block RKD 40/2X15

Order No.: 38C4514
EAN: 4099891350260
MPN:
RKD 40/2X15
Series: RKD
RKD 40/2X15 Block Toroidal Transformers Image 1
RKD 40/2X15 Block Toroidal Transformers Image 2
Image may differ
Unit Price (€ / pc.)
52.0863 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.0863 €

Toroidal safety transformers, type Block RKD.

Safety transformer to IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6, open design, dual voltage for series and parallel I/O wiring, reinforced insulation between the primary and secondary circuit, very low magnetic leakage field, not short circuit-proof, prepared for safety class II

Rated power 40 VA.

Technical specifications
Ausgangsleistung 40 W
Durchmesser 77 mm
Höhe 34 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 15 V
Sekundärspannung (2) 15 V
Wirkungsgrad 84 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes