RTE 120/2X24 | Block

Toroidal safety transformer, 120 VA, 24 V, 24 V, 230 V, Block RTE 120/2X24

Order No.: 38C4868
EAN: 4099891350635
MPN:
RTE 120/2X24
Series: RTE
RTE 120/2X24 Block Toroidal Transformers Image 1
RTE 120/2X24 Block Toroidal Transformers Image 2
Image may differ
Unit Price (€ / pc.)
69.9601 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
69.96 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9601 €
5 pcs.
65.7713 €
15 pcs.
63.2485 €
50 pcs.
60.4401 €
150 pcs.
57.9292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toroidal isolating transformers, type RTE.

Built-in thermal fuse, dual output voltage for series or parallel wiring, minimum open-circuit losses, low magnetic leakage field, very low noise field.

Rated input voltage: 230 VAC. Test voltage: 4000 V, 50 Hz. open-circuit losses: 0.9 W. Efficiency: 91 %. Insulation material class: B. Connecting cable: 200 mm. Ambient temperatures: max. 40 °C. Degree of protection: IP 00. Certifications: cURus

Rated power 120 VA.


Technical specifications
Ausgangsleistung 120 W
Durchmesser 96 mm
Höhe 45 mm
Primärspannung 230 V
Sekundärspannung (1) 24 V
Sekundärspannung (2) 24 V
Wirkungsgrad 91 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes