RTE 30/2X12 | Block

Toroidal safety transformer, 30 VA, 12 V, 12 V, 230 V, Block RTE 30/2X12

Order No.: 38C4814
EAN: 4099891350451
MPN:
RTE 30/2X12
Series: RTE
RTE 30/2X12 Block Toroidal Transformers Image 1
RTE 30/2X12 Block Toroidal Transformers Image 2
Image may differ
Unit Price (€ / pc.)
47.1359 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.1359 €

Toroidal safety transformers, type RTE.

Built-in thermal fuse, dual output voltage for series or parallel wiring, minimum open-circuit losses, low magnetic leakage field, very low noise field.

Rated input voltage: 230 VAC. Test voltage: 4000 V, 50 Hz. open-circuit losses: 0.45 W. Efficiency: 82 %. Insulation material class: B. Connecting cable: 200 mm. Ambient temperatures: max. 40 °C. Degree of protection: IP 00. Certifications: cURus

Rated power 30 VA.

Technical specifications
Ausgangsleistung 30 W
Durchmesser 70 mm
Höhe 31 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärspannung (2) 12 V
Wirkungsgrad 82 %
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes