CLI 200/30 | Block
Enamel insulated copper wire, 30 x 0.1 mm, 0.2 kg, Block CLI 200/30
Unit Price (€ / pc.)
39.2462 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.25 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2462 €
5 pcs.
35.9737 €
10 pcs.
32.7012 €
25 pcs.
30.2498 €
50 pcs.
27.7984 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CLI.
On 200 g coils, compliant with IEC 60317-11, grade 1, solderable
Technical specifications
Heat resistance | 130 °C | |
Weight | 200 g | |
Insulating varnish | Polyurethan | |
Length | 69 m | |
Cable structure | 30 x 0,1 mm | |
Max. current | 0.84 A |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |