CLI-S 100/20 | Block

Enamel insulated copper wire, 20 x 0.1 mm, 0.11 kg, Block CLI-S 100/20

Order No.: 89F121
EAN: 4099891167349
MPN:
CLI-S 100/20
Series: CLI-S
Block
CLI-S 100/20 Block Winding Wires Image 1
CLI-S 100/20 Block Winding Wires Image 2
Image may differ
Unit Price (€ / pc.)
38.6988 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-01-13
Leadtime: 1 Week **
Total Price:
38.70 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6988 €
5 pcs.
36.3783 €
15 pcs.
34.9860 €
50 pcs.
33.4390 €
150 pcs.
32.0467 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamelled copper stranded wire, CLI-S 100/20, BLOCK

Lacquer-insulated high-frequency copper litz wires for the production of coils and windings in the high-frequency range and for general laboratory use.

The HF litz consists of enamel-insulated wires twisted together with a common textile covering.

Technical specifications
Outer diameter 0.705 mm
Heat resistance 155 °C
Weight 110 g
Insulating varnish polyurethane
Length 66 m
Cable structure 20 x 0.1 mm
Max. current 0.56 A
Logistics
Country of origin DE
Customs tariff number 85441110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes