CLI-S 100/60 | Block
Enamel insulated copper wire, 60 x 0.1 mm, 0.11 kg, Block CLI-S 100/60
Unit Price (€ / pc.)
36.7710 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
36.77 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7710 €
5 pcs.
33.4390 €
10 pcs.
30.9043 €
25 pcs.
28.4172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamelled copper stranded wire, CLI-S 100/45, BLOCK
Lacquer-insulated high-frequency copper litz wires for the production of coils and windings in the high-frequency range and for general laboratory use.
The HF litz consists of enamel-insulated wires twisted together with a common textile covering.
Technical specifications
Insulating varnish | Polyurethan | |
Cable structure | 60 x 0,1 mm | |
Outer diameter | 1.2 mm | |
Max. current | 1.68 A | |
Heat resistance | 155 °C | |
Weight | 110 g | |
Length | 22 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |