CLI-S 100/75 | Block

Enamel insulated copper wire, 75 x 0.1 mm, 0.11 kg, Block CLI-S 100/75

Order No.: 89F126
EAN: 4099891167394
MPN:
CLI-S 100/75
Series: CLI-S
CLI-S 100/75 Block Winding Wires Image 1
CLI-S 100/75 Block Winding Wires Image 2
Image may differ

Enamelled copper stranded wire, CLI-S 100/75, BLOCK

Lacquer-insulated high-frequency copper litz wires for the production of coils and windings in the high-frequency range and for general laboratory use.

The HF litz consists of enamel-insulated wires twisted together with a common textile covering.

Technical specifications
Insulating varnish polyurethane
Cable structure 75 x 0.1 mm
Outer diameter 1.337 mm
Max. current 2.1 A
Heat resistance 155 °C
Weight 110 g
Length 18 m
Logistics
Country of origin DE
Customs tariff number 85441110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes