CUL 100/0,10 | Block

Enamel copper wire, 1 x 0.1 mm, 0.1 kg, Block CUL 100/0.10

Order No.: 89F200
EAN: 4099891167479
MPN:
CUL 100/0,10
Series: CUL
CUL 100/0,10 Block Winding Wires Image 1
CUL 100/0,10 Block Winding Wires Image 2
Image may differ
Unit Price (€ / pck.)
17.1003 € *
Available: 1 pck.
Leadtime: 2 Weeks **
Total Price:
17.10 € *
Price list
Quantity
Price per unit*
1 pck.
17.1003 €
10 pck.
15.0535 €
50 pck.
14.0301 €
150 pck.
13.4113 €
500 pck.
12.7330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamel insulated stranded copper wire, type Block CUL.

Solderable, grade 1

100 g coils, type CUL 100/.

Technical specifications
Insulating varnish Polyurethan
Cable structure 1 x 0,1 mm
Outer diameter 0.1 mm
Max. current 0.03 A
Heat resistance 155 °C
Weight 100 g
Length 1144 m
Logistics
Country of origin SE
Customs tariff number 85441110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes