CUL 100/0,22 | Block
Enamel copper wire, 1 x 0.22 mm, 0.1 kg, Block CUL 100/0.22
Unit Price (€ / pck.)
12.1380 € *
Available: 25 pck.
Next delivery: 10 pck. on 2025-05-09
Leadtime: 2 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pck.
12.1380 €
10 pck.
10.6862 €
50 pck.
9.9484 €
150 pck.
9.5200 €
500 pck.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
100 g coils, type CUL 100/.
Technical specifications
Insulating varnish | Polyurethan | |
Cable structure | 1 x 0,22 mm | |
Outer diameter | 0.22 mm | |
Max. current | 0.14 A | |
Heat resistance | 155 °C | |
Weight | 100 g | |
Length | 215 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |