CUL 100/0,28 | Block
Enamel copper wire, 1 x 0.28 mm, 0.1 kg, Block CUL 100/0.28
Unit Price (€ / pck.)
10.4839 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-05-05
Leadtime: 2 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pck.
10.4839 €
10 pck.
9.2225 €
50 pck.
8.5918 €
150 pck.
8.2229 €
500 pck.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
100 g coils, type CUL 100/.
Technical specifications
Insulating varnish | Polyurethan | |
Cable structure | 1 x 0,28 mm | |
Outer diameter | 0.28 mm | |
Max. current | 0.22 A | |
Heat resistance | 155 °C | |
Weight | 100 g | |
Length | 140 m |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |