CUL 100/0,35 | Block
Enamel copper wire, 1 x 0.35 mm, 0.1 kg, Block CUL 100/0.35
Unit Price (€ / pck.)
10.4839 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pck.
10.4839 €
10 pck.
9.2225 €
50 pck.
8.5918 €
150 pck.
8.2229 €
500 pck.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
100 g coils, type CUL 100/.
Technical specifications
Außendurchmesser | 0.35 mm | |
Dauerwärmebeständigkeit | 155 °C | |
Gewicht | 100 g | |
Isolierlackbasis | Polyurethan | |
Länge | 87 m | |
Leiteraufbau | 1 x 0,35 mm | |
max. Strom | 0.35 A |
Download
Logistics
Ursprungsland | EU |
Zolltarifnummer | 85441110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |