CUL 100/0,63 | Block

Enamel copper wire, 1 x 0.63 mm, 0.1 kg, Block CUL 100/0.63

Order No.: 89F214
EAN: 4099891167547
MPN:
CUL 100/0,63
Series: CUL
CUL 100/0,63 Block Winding Wires Image 1
CUL 100/0,63 Block Winding Wires Image 2
Image may differ
Unit Price (€ / pck.)
9.5795 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pck.
9.5795 €
10 pck.
8.4252 €
50 pck.
7.8659 €
150 pck.
7.5089 €
500 pck.
7.1281 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamel insulated stranded copper wire, type Block CUL.

Solderable, grade 1

100 g coils, type CUL 100/.

Technical specifications
Außendurchmesser 0.63 mm
Dauerwärmebeständigkeit 155 °C
Gewicht 100 g
Isolierlackbasis Polyurethan
Länge 28 m
Leiteraufbau 1 x 0,63 mm
max. Strom 1 A
Logistics
Zolltarifnummer 85441110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes