CUL 100/0,85 | Block

Enamel copper wire, 1 x 0.85 mm, 0.1 kg, Block CUL 100/0.85

Order No.: 89F218
EAN: 4099891167561
MPN:
CUL 100/0,85
Series: CUL
CUL 100/0,85 Block Winding Wires Image 1
CUL 100/0,85 Block Winding Wires Image 2
Image may differ
Unit Price (€ / pck.)
9.5795 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pck.
9.5795 €
5 pck.
8.4728 €
10 pck.
7.3661 €
25 pck.
6.8187 €
50 pck.
6.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamel insulated stranded copper wire, type Block CUL.

Solderable, grade 1

100 g coils, type CUL 100/.

Technical specifications
Außendurchmesser 0.85 mm
Dauerwärmebeständigkeit 155 °C
Gewicht 100 g
Isolierlackbasis Polyurethan
Länge 15 m
Leiteraufbau 1 x 0,85 mm
max. Strom 2 A
Logistics
Zolltarifnummer 85441110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes