CUL 200/0,15 | Block
Enamel copper wire, 1 x 0.15 mm, 0.2 kg, Block CUL 200/0.15
Unit Price (€ / pck.)
24.5854 € *
Available: 10 pck.
Leadtime: 2 Weeks **
Total Price:
24.59 € *
Price list
Quantity
Price per unit*
1 pck.
24.5854 €
10 pck.
21.6342 €
50 pck.
20.1705 €
150 pck.
19.2780 €
500 pck.
18.2903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
200 g coils, type CUL 200/.
Technical specifications
Insulating varnish | Polyurethan | |
Cable structure | 1 x 0,15 mm | |
Outer diameter | 0.15 mm | |
Max. current | 0.06 A | |
Heat resistance | 155 °C | |
Weight | 200 g | |
Length | 1017 m |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |