CUL 50/0,08 | Block

Enamel copper wire, 1 x 0.08 mm, 50 g, Block CUL 50/0.08

Order No.: 89F260
EAN: 4099891167714
MPN:
CUL 50/0,08
Series: CUL
CUL 50/0,08 Block Winding Wires Image 1
CUL 50/0,08 Block Winding Wires Image 2
Image may differ
Unit Price (€ / pc.)
10.9480 € *
Available: 8 pcs.
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
5 pcs.
9.6866 €
10 pcs.
8.4252 €
25 pcs.
7.7945 €
50 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale

Enamel insulated stranded copper wire, type Block CUL.

Solderable, grade 1

50 g coils, type CUL 50/.

Technical specifications
Filter Property Value
Insulating varnish polyurethane
Cable structure 1 x 0.08 mm
Outer diameter 0.08 mm
Max. current 0.02 A
Heat resistance 155 °C
Weight 50 g
Length 856 m
Logistics
Property Value
Country of origin DE
Customs tariff number 85441110
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15