CUL 500/0,50 | Block
Enamel copper wire, 1 x 0.5 mm, 0.5 kg, Block CUL 500/0.50
Unit Price (€ / pck.)
28.8099 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pck.
28.8099 €
5 pck.
27.0844 €
15 pck.
26.0491 €
50 pck.
24.8948 €
150 pck.
23.8595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
500 g coils, type CUL 500/.
Technical specifications
Insulating varnish | Polyurethan | |
Cable structure | 1 x 0,5 mm | |
Outer diameter | 0.5 mm | |
Max. current | 0.7 A | |
Heat resistance | 155 °C | |
Weight | 500 g | |
Length | 221 m |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |