CUL 500/0,85 | Block

Enamel copper wire, 1 x 0.85 mm, 0.5 kg, Block CUL 500/0.85

Order No.: 89F278
EAN: 4099891167769
MPN:
CUL 500/0,85
Series: CUL
CUL 500/0,85 Block Winding Wires Image 1
CUL 500/0,85 Block Winding Wires Image 2
Image may differ
Unit Price (€ / pck.)
26.4537 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pck.
26.4537 €
5 pck.
23.3954 €
10 pck.
20.3371 €
25 pck.
18.8258 €
50 pck.
17.2907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamel insulated stranded copper wire, type Block CUL.

Solderable, grade 1

500 g coils, type CUL 500/.

Technical specifications
Außendurchmesser 0.85 mm
Dauerwärmebeständigkeit 155 °C
Gewicht 500 g
Isolierlackbasis Polyurethan
Länge 77 m
Leiteraufbau 1 x 0,85 mm
max. Strom 2 A
Logistics
Ursprungsland SE
Zolltarifnummer 85441110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes