CUL 500/1,12 | Block
Enamel copper wire, 1 x 1.12 mm, 0.5 kg, Block CUL 500/1.12
Unit Price (€ / pc.)
23.8595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.86 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8595 €
5 pcs.
21.0987 €
10 pcs.
18.3498 €
25 pcs.
16.9694 €
50 pcs.
15.6009 €
*incl. VAT plus shipping costs
Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
500 g coils, type CUL 500/.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Insulating varnish | polyurethane | |
| Cable structure | 1 x 1.12 mm | |
| Outer diameter | 1.12 mm | |
| Max. current | 3.5 A | |
| Heat resistance | 155 °C | |
| Weight | 500 g | |
| Length | 44 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85441110 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |