CUL 500/1,32 | Block

Enamel copper wire, 1 x 1.32 mm, 0.5 kg, Block CUL 500/1.32

Order No.: 89F284
EAN: 4099891167790
MPN:
CUL 500/1,32
Series: CUL
CUL 500/1,32 Block Winding Wires Image 1
CUL 500/1,32 Block Winding Wires Image 2
Image may differ
Unit Price (€ / pck.)
29.7500 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pck.
29.7500 €
5 pck.
26.3228 €
10 pck.
22.8718 €
25 pck.
21.1701 €
50 pck.
19.4446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamel insulated stranded copper wire, type Block CUL.

Solderable, grade 1

500 g coils, type CUL 500/.

Technical specifications
Außendurchmesser 1.32 mm
Dauerwärmebeständigkeit 155 °C
Gewicht 500 g
Isolierlackbasis Polyurethan
Länge 32 m
Leiteraufbau 1 x 1,32 mm
max. Strom 5 A
Logistics
Ursprungsland SE
Zolltarifnummer 85441110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes