CUL 500/2,00 | Block
Enamel copper wire, 1 x 2 mm, 0.5 kg, Block CUL 500/2.00
Unit Price (€ / pck.)
29.7500 € *
Available: 8 pck.
Leadtime: 2 Weeks **
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pck.
29.7500 €
5 pck.
27.9650 €
15 pck.
26.8821 €
50 pck.
25.6921 €
150 pck.
24.6211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
500 g coils, type CUL 500/.
Technical specifications
Insulating varnish | Polyurethan | |
Cable structure | 1 x 2 mm | |
Outer diameter | 2 mm | |
Max. current | 11.5 A | |
Heat resistance | 155 °C | |
Weight | 500 g | |
Length | 14 m |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |