47120 | BLULAXA
LED lamp, E27, 11 W, 1055 lm, 240 V (AC), 2700 K, 220 °, warm white, F, 47120
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Radiation angle | 220 ° | |
Design | Birnenform | |
Width | 60 mm | |
Dimmable | No | |
diameter | 60 mm | |
Energy efficiency class | F | |
Colour of the LED | warmweiß | |
Colour temperature | 2700 K | |
Length | 110 mm | |
Power | 11 W | |
Luminous flux | 1055 lm | |
average nominal life | 25000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |