47132 | BLULAXA
LED lamp, E14, 3 W, 250 lm, 240 V (AC), 2700 K, 120 °, warm white, F, 47132
Order No.: 69N9163
EAN: 4260293191564
MPN:
47132
LED-REFLEKTORLAMPE 47132
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Radiation angle | 120 ° | |
Design | Reflektor | |
Width | 39 mm | |
Dimmable | No | |
diameter | 39 mm | |
Energy efficiency class | F | |
Colour of the LED | warmweiß | |
Colour temperature | 2700 K | |
Length | 70 mm | |
Power | 3 W | |
Luminous flux | 250 lm | |
average nominal life | 25000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E14 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |