47989 | BLULAXA
LED lamp, E14, 3 W, 250 lm, 240 V (AC), 2700 K, 230 °, dull, warm white, G, 47989
Unit Price (€ / pck.)
3.4748 € *
Available: 0 pck.
Leadtime: On Request **
LED lamp, 47989, BLULAXA
LED lamp candle shape 3 Watt WW, DOUBLE PACK.
Technical Data
- Color temperature: 2700 K
- Luminous flux: 250 lm
- Nominal wattage: 3 W
- Lamp life time: 15000 h
Technical specifications
Radiation angle | 230 ° | |
Version | matt | |
Design | Kerzenform | |
Width | 37 mm | |
Dimmable | No | |
diameter | 37 mm | |
Energy efficiency class | G | |
Colour of the LED | warmweiß | |
Colour temperature | 2700 K | |
Length | 100 mm | |
Power | 3 W | |
Luminous flux | 250 lm | |
average nominal life | 15000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E14 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Original Packaging | Karton mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |