48195 | BLULAXA

LED lamp, G13, 10 W, 950 lm, 240 V (AC), 4000 K, 300 °, dull, white, A+, 48195

Order No.: 69N9109
EAN: 4260293196477
MPN:
48195
LED-LAMPE 48195
Series: LED RÖHRE
48195 BLULAXA Light Bulbs, Lamps Image 1
48195 BLULAXA Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.3193 €
100 pcs.
4.6648 €
250 pcs.
4.4863 €
1000 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED tube, 48195, BLULAXA

LED glass tube 10 Watt NW 0.6m, starter included.

Technical Data

  • Color temperature: 4000 K
  • Luminous flux: 950 lm
  • Nominal wattage: 10 W
  • Energy class: A+
  • Lamp life time: 25000 h
Technical specifications
Radiation angle 300 °
Version matt
Design Röhrenform
Dimmable No
Energy efficiency class A+
Colour of the LED weiß
Colour temperature 4000 K
Length 600 mm
Power 10 W
Luminous flux 950 lm
average nominal life 25000 h
Rated voltage (AC) 240 V
Product type LED
Socket version G13
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes