48196 | BLULAXA
LED lamp, G13, 10 W, 1000 lm, 240 V (AC), 6500 K, 300 °, dull, cool white, E, 48196
Unit Price (€ / pc.)
7.5922 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.6878 €
100 pcs.
5.8667 €
250 pcs.
5.6406 €
1000 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED tube, 48542, BLULAXA
LED glass tube 18 Watt NW 1.2m, starter included.
Technical Data
- Color temperature: 4000 K
- Luminous flux: 2700 lm
- Nominal wattage: 18 W
- Lamp life time: 50000 h
Technical specifications
Radiation angle | 300 ° | |
Version | matt | |
Design | Röhrenform | |
Dimmable | No | |
Energy efficiency class | E | |
Colour of the LED | kaltweiß | |
Colour temperature | 6500 K | |
Length | 600 mm | |
Power | 10 W | |
Luminous flux | 1000 lm | |
average nominal life | 25000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | G13 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |