48198 | BLULAXA
LED lamp, G13, 18 W, 1850 lm, 240 V (AC), 4000 K, 300 °, dull, white, A+, 48198
Unit Price (€ / pc.)
10.8171 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
10 pcs.
9.5200 €
50 pcs.
8.8655 €
150 pcs.
8.4847 €
500 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED tube, 48198, BLULAXA
LED glass tube 19 Watt NW 1.2m, starter included.
Technical Data
- Color temperature: 4000 K
- Luminous flux: 1850 lm
- Nominal wattage: 18 W
- Energy class: A+
- Lamp life time: 25000 h
Technical specifications
Radiation angle | 300 ° | |
Version | matt | |
Design | Röhrenform | |
Dimmable | No | |
Energy efficiency class | A+ | |
Colour of the LED | weiß | |
Colour temperature | 4000 K | |
Length | 1200 mm | |
Power | 18 W | |
Luminous flux | 1850 lm | |
average nominal life | 25000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | G13 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |