48199 | BLULAXA

LED lamp, G13, 19 W, 1900 lm, 240 V (AC), 6500 K, 300 °, dull, cool white, A+, 48199

Order No.: 69N9113
EAN: 4260293196514
MPN:
48199
LED-LAMPE 48199
Series: LED RÖHRE
48199 BLULAXA Light Bulbs, Lamps Image 1
48199 BLULAXA Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.5565 €

LED tube, 48199, BLULAXA

LED glass tube 19 Watt KW 1.2m, starter included.

Technical Data

  • Color temperature: 6500 K
  • Luminous flux: 1900 lm
  • Nominal wattage: 19 W
  • Energy class: A+
  • Lamp life time: 25000 h
Technical specifications
Radiation angle 300 °
Version matt
Design Röhrenform
Dimmable No
Energy efficiency class A+
Colour of the LED kaltweiß
Colour temperature 6500 K
Length 1200 mm
Power 19 W
Luminous flux 1900 lm
average nominal life 25000 h
Rated voltage (AC) 240 V
Product type LED
Socket version G13
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes