48364 | BLULAXA
LED lamp, G13, 24 W, 2400 lm, 240 V (AC), 3000 K, 300 °, dull, warm white, F, 48364
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: 1 Week **
LED tube, 48364, BLULAXA
Blulaxa LED glass tube KVG / VVG 24W, 300°, G13, 150cm, including starter, warm white.
Technical Data
- Color temperature: 3000 K
- Luminous flux: 2400 lm
- Nominal wattage: 24 W
- Lamp life time: 25000 h
Technical specifications
Radiation angle | 300 ° | |
Version | matt | |
Design | Röhrenform | |
Dimmable | No | |
Energy efficiency class | F | |
Colour of the LED | warmweiß | |
Colour temperature | 3000 K | |
Length | 1500 mm | |
Power | 24 W | |
Luminous flux | 2400 lm | |
average nominal life | 25000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | G13 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |