48451 | BLULAXA
LED lamp, E27, 7 W, 810 lm, 240 V (AC), 2700 K, 300 °, clear, warm white, E, 48451
Unit Price (€ / pck.)
6.1285 € *
Standard delivery time from the manufacturer is: 1 Week
LED lamp, 48451, BLULAXA
LED Filament lamp bulb shape 7 Watt WW glass (clear), DOUBLE PACK.
Technical Data
- Color temperature: 2700 K
- Luminous flux: 810 lm
- Nominal wattage: 7 W
- Lamp life time: 15000 h
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 7 W | |
| Product type | LED | |
| Version | clear | |
| Design | Pear form | |
| Socket version | E27 | |
| Luminous flux | 810 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 300 ° | |
| Energy efficiency class | E | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 60 mm | |
| Length | 106 mm | |
| Width | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 5 pieces |
| Customs tariff number | 85419000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |