48542 | BLULAXA
LED lamp, G13, 18 W, 2700 lm, 240 V (AC), 4000 K, 300 °, dull, white, D, 48542
Unit Price (€ / pc.)
12.971 € *
Available: 0 pcs.
Leadtime: On Request **
LED tube, 48542, BLULAXA
LED glass tube 18 Watt NW 1.2m, starter included.
Technical Data
- Color temperature: 2700 K
- Luminous flux: 4000 lm
- Nominal wattage: 18 W
- Lamp life time: 50000 h
Technical specifications
Radiation angle | 300 ° | |
Version | matt | |
Design | Röhrenform | |
Dimmable | No | |
Energy efficiency class | D | |
Colour of the LED | weiß | |
Colour temperature | 4000 K | |
Length | 1200 mm | |
Power | 18 W | |
Luminous flux | 2700 lm | |
average nominal life | 50000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | G13 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |