48544 | BLULAXA

LED lamp, G13, 28 W, 4200 lm, 240 V (AC), 4000 K, 300 °, dull, white, D, 48544

Order No.: 69N9129
EAN: 4260293197290
MPN:
48544
LED-LAMPE 48544
Series: LED RÖHRE
48544 BLULAXA Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
23.6334 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
10 pcs.
20.7893 €
50 pcs.
19.3732 €
150 pcs.
18.5164 €
500 pcs.
17.5882 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED tube, 48544, BLULAXA

LED glass tube 28 Watt NW 1.5m, starter included.

Technical Data

  • Color temperature: 4000 K
  • Luminous flux: 4200 lm
  • Nominal wattage: 28 W
  • Lamp life time: 50000 h
Technical specifications
Radiation angle 300 °
Version matt
Design Röhrenform
Dimmable No
Energy efficiency class D
Colour of the LED weiß
Colour temperature 4000 K
Length 1500 mm
Power 28 W
Luminous flux 4200 lm
average nominal life 50000 h
Rated voltage (AC) 240 V
Product type LED
Socket version G13
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes