48545 | BLULAXA
LED lamp, G13, 28 W, 4250 lm, 240 V (AC), 6500 K, 300 °, dull, cool white, D, 48545
Unit Price (€ / pc.)
23.6334 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
10 pcs.
20.7893 €
50 pcs.
19.3732 €
150 pcs.
18.5164 €
500 pcs.
17.5882 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED tube, 48545, BLULAXA
LED glass tube 28 Watt 1.5m, starter included.
Technical Data
- Color temperature: 6500 K
- Luminous flux: 4250 lm
- Nominal wattage: 28 W
- Lamp life time: 50000 h
Technical specifications
Radiation angle | 300 ° | |
Version | matt | |
Design | Röhrenform | |
Dimmable | No | |
Energy efficiency class | D | |
Colour of the LED | kaltweiß | |
Colour temperature | 6500 K | |
Length | 1500 mm | |
Power | 28 W | |
Luminous flux | 4250 lm | |
average nominal life | 50000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | G13 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |