48564 | BLULAXA

LED lamp, E27, 12 W, 1521 lm, 240 V (AC), 2700 K, 300 °, warm white, E, 48564

Order No.: 69N9132
EAN: 4260293197504
MPN:
48564
LED-LAMPE 48564
48564 BLULAXA Light Bulbs, Lamps Image 1
48564 BLULAXA Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.3665 €
Technical specifications
Radiation angle 300 °
Width 60 mm
Dimmable No
diameter 60 mm
Energy efficiency class E
Colour of the LED warmweiß
Colour temperature 2700 K
Length 106 mm
Power 12 W
Luminous flux 1521 lm
average nominal life 15000 h
Rated voltage (AC) 240 V
Product type LED
Socket version E27
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes