49276 | BLULAXA
LED lamp, E27, 1 W, 59 lm, 240 V (AC), 2700 K, 200 °, warm white, 49276
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: On Request **
LED light bulb, 49276, BLULAXA
The 1 watt LED light bulb shines in warm white light, which is evenly distributed over the surface of the opal plastic cover and provides homogeneous illumination. Thanks to its E27 base standard, the LED is versatile and can be used wherever a suitable socket is available. In addition, the small 1 watt light bulb impresses with its decorative side and is ideally suited for decorative lighting and party lighting. Due to the IP44 protection class, it is also suitable for outdoor use.
Features
- Long life of up to 25,000 hours
- Number of switching cycles is 50,000 (high switching stability)
- Instant full luminous flux (< 0.5s)
- High beam angle
- Opal plastic cover for homogeneous illumination
- Small design
- Low heat generation
Technical specifications
Radiation angle | 200 ° | |
Design | Globeform | |
Dimmable | No | |
diameter | 45 mm | |
Colour of the LED | warmweiß | |
Colour temperature | 2700 K | |
Length | 69 mm | |
Power | 1 W | |
Luminous flux | 59 lm | |
average nominal life | 25000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |