48497 | BLULAXA
LED Panel, 36 W, 3600 lm, 6000 K, 120°, 48497
Abgekündigt
Unit Price (€ / pc.)
43.2684 € *
Available: 1 pcs.
Leadtime: On Request **
Technical specifications
Radiation angle | 120 ° | |
Version | LED Panel | |
Energy efficiency class | F | |
Colour | weiß | |
Colour temperature | 6000 K | |
Power | 36 W | |
Luminous flux | 3600 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |