48873 | BLULAXA
LED solar wall light, 1.5 W, 220 lm, 3000 K, 120°, 48873
Order No.: 69N9134
EAN: 4260293198211
MPN:
48873
Unit Price (€ / pc.)
15.2915 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
30.58 € *
Price list
Quantity
Price per unit*
2 pcs.
15.2915 €
10 pcs.
14.2562 €
50 pcs.
13.6255 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Solar light, 48873, Blulaxa
LED Solar light, 1.5 W, black, with IP65 rating of protection class.
Technical specifications
Radiation angle | 120 ° | |
Version | LED Solarwandleuchte | |
Colour | schwarz | |
Colour temperature | 3000 K | |
Power | 1.5 W | |
Luminous flux | 220 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |