ZU-EW | bmcm
DIN rail set, 25pol, -25 °C, 70 °C
Unit Price (€ / pc.)
24.3831 € *
Available: 0 pcs.
Leadtime: On Request **
DIN rail sets for R8 boards.
Type: ZU–EW, DIN rail set
Technical specifications
Version | Hutschienen-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |