MA-UI | bmcm

Multi-range amplifier, 10 kHz, Plastic, IP 30

Order No.: 20K102
EAN: 4099891473952
MPN:
MA-UI
Series: HLE
MA-UI bmcm Transducers and Measurement Cards
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Isolating amplifiers, 5B compatible, multirange, universal, type bmcm MA-.

With electrical isolation, 3 selectable filter reference frequencies and DC or AC isolated input; Case: plastic. Degree of protection: IP 30. Potentials: 60 VDC to VDE, max. 1.0 kV ESD on open line. Operating temperatures: –25 to +70 °C. Dimensions: 52 x 70 x 15 mm.

Multirange amplifiers for voltage/current measurements, type MA-UI.

Can be calibrated; Current source for sensor supply: 4.0 mA, 5.0 or ±12 VDC. Power supply: 5.0 VDC, 75 mA.

Technical attributes (type, number of measuring ranges (MB), bandwidth): MA–UI, multirange amplifier, 9 MB, 10 kHz

Technical specifications
Version Mehrbereichsverstärker
Output ±5 VDC
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes