MA-UNI | bmcm

Universal amplifier, 10 kHz, Plastic, IP 30

Order No.: 20K104
EAN: 4099891473969
MPN:
MA-UNI
Series: HLE
MA-UNI bmcm Transducers and Measurement Cards
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Isolating amplifiers, 5B compatible, multirange, universal, type bmcm MA-.

With electrical isolation, 3 selectable filter reference frequencies and DC or AC isolated input; Case: plastic. Degree of protection: IP 30. Potentials: 60 VDC to VDE, max. 1.0 kV ESD on open line. Operating temperatures: –25 to +70 °C. Dimensions: 52 x 70 x 15 mm.

Universal amplifiers, type MA-UNI.

Can be calibrated; Measurements: voltage, current, resistance, temperature, strain gage and modulation frequency. Can be connected to inductive and resistive measuring bridges and transducers. Also suitable for speed measurements using taco generators. With AC rectifier. Generator current: 100 µA or 4.0 mA DC. Power supply: 5.0 VDC, 70 mA.

Technical attributes (type, number of measuring ranges (MB), bandwidth): MA–UNI, universal amplifier, 10 MB, 10 kHz

Technical specifications
Version Universal-Verstärker
Output ±5 VDC
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes