USB-AD | bmcm

Miniature USB measuring system, USB-AD

Order No.: 20K160
EAN: 4099891474034
MPN:
USB-AD
Series: MA
USB-AD bmcm USB Measuring Systems
Image may differ
Unit Price (€ / pc.)
132.0900 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
132.09 € *
Price list
Quantity
Price per unit*
1 pcs.
132.0900 €
3 pcs.
128.1273 €
10 pcs.
123.7243 €
25 pcs.
120.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature USB measuring systems, type bmcm USB-AD.

External measuring system with 16 analog inputs, one analog output and 4 digital I/Os, compatible with USB 2.0; Measuring range: ±5.0 V. Resolution: 12 bits. Tolerance: ±5.0 mV. Connection: 37-pin sub-D socket. Power supply: 4.5 to 5.5 V from USB port of the PC. Potentials: 60 VDC to VDE, max. 1.0 kV ESD on open line. Operating temperatures: –25 to +70 °C. Dimensions plastic housing: 71 x 45 x 16 mm. Degree of protection: IP 30. Length USB cable: approx. 1.1 m. Supplied with NextView4 Live programming and analysis software. The software described below is required to save and analyze data.

Type: USB–AD, miniature USB measuring system

Technical specifications
Analog Output Channels 1, 12 bit
Analog Input Channels 4, 16 bit
Version Miniatur-USB-Messsystem
Digital-I/O 4
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes