USB-AD16F | bmcm
USB measuring system, USB-AD16f
USB measuring systems, type bmcm USB-AD16f.
External measuring system with 16 inputs and 2 outputs (analog), 4 digital I/Os, one counter (isolated); Measuring ranges: ±10, ±5.0, ±2.0, ±1.0 V. Sampling rate: 250 kHz. Resolution: 16 bits. Counter: 1.0 MHz, 16 bits, electrically isolated. Power supply: 5.0 V from USB port of the PC. Analog connection: 37-pole sub-D socket (front panel). Digital connection: 15-pole sub-D socket (rear panel). Potentials: 60 VDC to VDE, max. 1.0 kV ESD on open line. Operating temperatures: 0 to +70 °C. Dimensions aluminum case: 167 x 113 x 30 mm. Degree of protection: IP 30. Supplied with USB cable 1.0 m, NextView4 Live programming and analysis software. The software described below is required to save and analyze data.
Type: USB–AD16f, USB measuring system
Version | USB-Messsystem | |
Digital-I/O | 4 | |
Analog Input Channels | 4, 16 bit | |
Analog Output Channels | 2, 16 bit | |
Counter | 16 bit |
Country of origin | DE |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |